
EL4585CS | |
|---|---|
DigiKey Part Number | EL4585CS-ND |
Manufacturer | |
Manufacturer Product Number | EL4585CS |
Description | IC PHASE LOCK LOOP 16SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 36MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | EL4585CS Models |
Category | Ratio - Input:Output 3:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 36MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 5V |
Type Phase Lock Loop (PLL) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output CMOS, TTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |

