Video Separator IC NTSC, PAL, SECAM 16-SOIC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL4583CS

DigiKey Part Number
EL4583CS-ND
Manufacturer
Manufacturer Product Number
EL4583CS
Description
IC VIDEO SYNC SEPARATOR 16SOIC
Customer Reference
Detailed Description
Video Separator IC NTSC, PAL, SECAM 16-SOIC Package
Datasheet
 Datasheet
EDA/CAD Models
EL4583CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Separator
Applications
Professional Video
Standards
NTSC, PAL, SECAM
Control Interface
-
Voltage - Supply
5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types