
EL4501IUZ | |
|---|---|
DigiKey Part Number | EL4501IUZ-ND |
Manufacturer | |
Manufacturer Product Number | EL4501IUZ |
Description | IC AMP VFE 24QSOP |
Customer Reference | |
Detailed Description | Video Amp 1 Video Front End (VFE) 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL4501IUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video Front End (VFE) | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 96V/µs | |
Current - Supply | 10.5 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |

