
EL4332CSZ-T13 | |
|---|---|
DigiKey Part Number | EL4332CSZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL4332CSZ-T13 |
Description | IC AMP MPLEX AMP 16SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL4332CSZ-T13 Models |
Category | Slew Rate 650V/µs |
Manufacturer Renesas Electronics Corporation | Current - Supply 48 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 2:1 Multiplexer-Amplifier | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 16-SOIC |
-3db Bandwidth 300 MHz | Base Product Number |

