
EL4093CS | |
|---|---|
DigiKey Part Number | EL4093CS-ND |
Manufacturer | |
Manufacturer Product Number | EL4093CS |
Description | IC AMP CURRENT FEEDBACK 16SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL4093CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 300 MHz | |
Slew Rate | 1500V/µs | |
Current - Supply | 9.5 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

