
EL2386CS | |
|---|---|
DigiKey Part Number | EL2386CS-ND |
Manufacturer | |
Manufacturer Product Number | EL2386CS |
Description | IC OPAMP CFA 3 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL2386CS Models |
Category | Current - Supply 3mA (x3 Channels) |
Mfr | Current - Output / Channel 55 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 1200V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 16 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |

