Current Feedback Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL2276CS

DigiKey Part Number
EL2276CS-ND
Manufacturer
Manufacturer Product Number
EL2276CS
Description
IC OPAMP CFA 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL2276CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
70 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
2.5 mV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.