Similar
Similar
Similar
Similar
Similar

EL2250CS | |
|---|---|
DigiKey Part Number | EL2250CS-ND |
Manufacturer | |
Manufacturer Product Number | EL2250CS |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Customer Reference | |
Detailed Description | Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL2250CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 125 MHz | |
Current - Output / Channel | 100 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




