EL2250CS-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.566
Unit Price: 5,10000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.059
Unit Price: 6,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 754
Unit Price: 4,22344 €
Datasheet

Similar


Texas Instruments
In Stock: 618
Unit Price: 4,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.847
Unit Price: 3,65000 €
Datasheet
Video Amp, 2 Voltage Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL2250CS-T13

DigiKey Part Number
EL2250CS-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL2250CS-T13
Description
IC AMP VOLTAGE FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL2250CS-T13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
125 MHz
Slew Rate
275V/µs
Current - Supply
5 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V, ±1.35V ~ 6V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types