Parametric Equivalent

EL2227CS | |
|---|---|
DigiKey Part Number | EL2227CS-ND |
Manufacturer | |
Manufacturer Product Number | EL2227CS |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL2227CS Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 180 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 50V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 137 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 115 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL2227CS-T13 | Rochester Electronics, LLC | 666 | 2156-EL2227CS-T13-ND | 1,66582 € | Parametric Equivalent |


