Similar
Parametric Equivalent

EL2142CS | |
|---|---|
DigiKey Part Number | EL2142CS-ND |
Manufacturer | |
Manufacturer Product Number | EL2142CS |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL2142CS Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 11mA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8015ARZ-REEL7 | Analog Devices Inc. | 2.512 | 505-AD8015ARZ-REEL7CT-ND | 14,50000 € | Similar |
| EL2142CS | Rochester Electronics, LLC | 8.715 | 2156-EL2142CS-ND | 3,17863 € | Parametric Equivalent |
| EL2142CS-T7 | Rochester Electronics, LLC | 9.812 | 2156-EL2142CS-T7-ND | 1,66582 € | Parametric Equivalent |




