EL2125CSZ-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 769
Unit Price: 4,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.411
Unit Price: 3,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 796
Unit Price: 4,47397 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL2125CSZ-T13

DigiKey Part Number
EL2125CSZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL2125CSZ-T13
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL2125CSZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
185V/µs
-3db Bandwidth
220 MHz
Current - Input Bias
22 µA
Voltage - Input Offset
600 µV
Current - Supply
10.8mA
Current - Output / Channel
250 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-45°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types