


EL1881CSZ | |
|---|---|
DigiKey Part Number | EL1881CSZ-ND |
Manufacturer | |
Manufacturer Product Number | EL1881CSZ |
Description | IC VIDEO SYNC SEPARATOR 8SOIC |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | EL1881CSZ Models |
Category | Voltage - Supply 5V |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Function Separator | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Professional Video | Supplier Device Package 8-SOIC |
Standards NTSC, PAL, SECAM | Base Product Number |

