1/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1508CS

DigiKey Part Number
EL1508CS-ND
Manufacturer
Manufacturer Product Number
EL1508CS
Description
IC TRANSCEIVER 1/0 16SOIC
Customer Reference
Detailed Description
1/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL1508CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.