
DS72011RW100FPV | |
|---|---|
DigiKey Part Number | DS72011RW100FPV-ND |
Manufacturer | |
Manufacturer Product Number | DS72011RW100FPV |
Description | IC MCU 32BIT ROMLESS 176LFQFP |
Customer Reference | |
Detailed Description | SH-2A SuperH® SH7200 Microcontroller IC 32-Bit 100MHz ROMless 176-LFQFP (24x24) |
Datasheet | Datasheet |
Category | Number of I/O 104 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor SH-2A | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 176-LFQFP (24x24) |
Connectivity CANbus, EBI/EMI, FIFO, I2C, SCI, Serial Sound | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |

