
DG413DVZ-T | |
|---|---|
DigiKey Part Number | 20-DG413DVZ-TTR-ND - Tape & Reel (TR) 20-DG413DVZ-TCT-ND - Cut Tape (CT) 20-DG413DVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG413DVZ-T |
Description | IC SW SPST-NO/NCX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG413DVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,75040 € | 43,76 € |
| 100 | 1,57310 € | 157,31 € |
| 250 | 1,48868 € | 372,17 € |
| 500 | 1,43778 € | 718,89 € |
| 1.000 | 1,39590 € | 1.395,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35168 € | 3.379,20 € |
| 5.000 | 1,32503 € | 6.625,15 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

