
DG412DVZ-T | |
---|---|
DigiKey Part Number | 20-DG412DVZ-TTR-ND - Tape & Reel (TR) 20-DG412DVZ-TCT-ND - Cut Tape (CT) 20-DG412DVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG412DVZ-T |
Description | IC SW SPST-NOX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG412DVZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,66000 € | 3,66 € |
10 | 2,42200 € | 24,22 € |
25 | 2,09880 € | 52,47 € |
100 | 1,73670 € | 173,67 € |
250 | 1,56076 € | 390,19 € |
500 | 1,45338 € | 726,69 € |
1.000 | 1,36419 € | 1.364,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,33094 € | 3.327,35 € |
5.000 | 1,30466 € | 6.523,30 € |
Unit Price without VAT: | 3,66000 € |
---|---|
Unit Price with VAT: | 4,35540 € |