
DF38347HV | |
|---|---|
DigiKey Part Number | DF38347HV-ND |
Manufacturer | |
Manufacturer Product Number | DF38347HV |
Description | IC MCU 8BIT 60KB FLASH 100QFP |
Customer Reference | |
Detailed Description | H8/300L H8® H8/300L SLP Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 100-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8/300L | Operating Temperature -20°C ~ 75°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 100-QFP (14x14) |
Connectivity SCI | Package / Case 100-BFQFP |
Peripherals LCD, PWM, WDT | Base Product Number |
Number of I/O 71 |

