
DF36012GFPV | |
|---|---|
DigiKey Part Number | DF36012GFPV-ND |
Manufacturer | |
Manufacturer Product Number | DF36012GFPV |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8/300H | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity SCI | Package / Case 64-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |

