H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36012FPV

DigiKey Part Number
DF36012FPV-ND
Manufacturer
Manufacturer Product Number
DF36012FPV
Description
IC MCU 16BIT 16KB FLASH 64LQFP
Customer Reference
Detailed Description
H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
H8/300H
Operating Temperature
-20°C ~ 75°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
64-LFQFP (10x10)
Connectivity
SCI
Package / Case
64-LQFP
Peripherals
PWM, WDT
Base Product Number
Number of I/O
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.