
DF2636F20V | |
|---|---|
DigiKey Part Number | DF2636F20V-ND |
Manufacturer | |
Manufacturer Product Number | DF2636F20V |
Description | IC MCU 16BIT 128KB FLASH 128QFP |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2600 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 128-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2600 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 128-QFP (14x20) |
Connectivity CANbus, SCI, SmartCard | Package / Case 128-BFQFP |
Peripherals Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 72 |

