Similar

DF2212CUFP24V | |
|---|---|
DigiKey Part Number | DF2212CUFP24V-ND |
Manufacturer | |
Manufacturer Product Number | DF2212CUFP24V |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2000 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | SCI, SmartCard, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 6x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |


