
DF2166VT33WV | |
|---|---|
DigiKey Part Number | DF2166VT33WV-ND |
Manufacturer | |
Manufacturer Product Number | DF2166VT33WV |
Description | IC MCU 16BIT 512KB FLASH 144TQFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 33MHz 512KB (512K x 8) FLASH 144-TQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 33MHz | Supplier Device Package 144-TQFP (16x16) |
Connectivity I2C, IrDA, LPC, SCI, SmartCard | Package / Case 144-TQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 106 |




