
DF2117VT20V | |
|---|---|
DigiKey Part Number | DF2117VT20V-ND |
Manufacturer | |
Manufacturer Product Number | DF2117VT20V |
Description | IC MCU 16BIT 160KB FLASH 144TQFP |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 160KB (160K x 8) FLASH 144-TQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2600 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | FIFO, I2C, LPC, SCI, SmartCard | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TQFP (16x16) | |
Package / Case | 144-TQFP | |
Base Product Number |

