
DA9130-08RT2 | |
|---|---|
DigiKey Part Number | 1564-DA9130-08RT2CT-ND - Cut Tape (CT) 1564-DA9130-08RT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA9130-08RT2 |
Description | DUAL PHASE 10A DC-DC CONVENTER, |
Customer Reference | |
Detailed Description | - Converter, CPU Voltage Regulator IC 1 Output 24-FCQFN (3.3x4.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, CPU | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FCQFN (3.3x4.8) |

