
DA7400DEVKT | |
|---|---|
DigiKey Part Number | 1695-DA7400DEVKT-ND |
Manufacturer | |
Manufacturer Product Number | DA7400DEVKT |
Description | DA7400DEVKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DA7400 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | DA7400 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,95000 € | 424,95 € |
| Unit Price without VAT: | 424,95000 € |
|---|---|
| Unit Price with VAT: | 505,69050 € |

