Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA7281-00V4C | |
|---|---|
DigiKey Part Number | 1564-DA7281-00V4CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA7281-00V4C |
Description | IC MTR DRVR ERM/LRA 5.5V 12WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-WLCSP (1.35x1.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Gaming, Industrial, Mobile, Wearable | |
Current - Output | 500mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.35x1.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03840 € | 259,60 € |
| 500 | 0,94964 € | 474,82 € |
| 750 | 0,90456 € | 678,42 € |
| 1.250 | 0,85402 € | 1.067,53 € |
| 1.750 | 0,82417 € | 1.442,30 € |
| 2.500 | 0,80972 € | 2.024,30 € |
| Unit Price without VAT: | 1,03840 € |
|---|---|
| Unit Price with VAT: | 1,23570 € |


