
DA7212-01UM2 | |
|---|---|
DigiKey Part Number | 1564-1020-2-ND - Tape & Reel (TR) 1564-1020-1-ND - Cut Tape (CT) 1564-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7212-01UM2 |
Description | IC AUDIO CODEC 34CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 34-CSP (4.5x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | DA7212-01UM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | - | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.7V ~ 2.5V | |
Voltage - Supply, Digital | 1.6 V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-UFBGA, WLCSP | |
Supplier Device Package | 34-CSP (4.5x1.66) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 1,97960 € | 49,49 € |
| 100 | 1,78280 € | 178,28 € |
| 250 | 1,68904 € | 422,26 € |
| 500 | 1,63252 € | 816,26 € |
| 1.000 | 1,58600 € | 1.586,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,51145 € | 6.801,52 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |












