
DA16600MOD-DEVKT-P | |
|---|---|
DigiKey Part Number | 1564-DA16600MOD-DEVKT-P-ND |
Manufacturer | |
Manufacturer Product Number | DA16600MOD-DEVKT-P |
Description | DA16600 DEV KIT PRO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | DA16600MOD-AAC4WA32, DA16600MOD-AAE4WA32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA16600MOD-AAC4WA32, DA16600MOD-AAE4WA32 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,60000 € | 194,60 € |
| Unit Price without VAT: | 194,60000 € |
|---|---|
| Unit Price with VAT: | 231,57400 € |


