
DA16200-00000A32 | |
|---|---|
DigiKey Part Number | 1695-DA16200-00000A32TR-ND - Tape & Reel (TR) 1695-DA16200-00000A32CT-ND - Cut Tape (CT) 1695-DA16200-00000A32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA16200-00000A32 |
Description | DA16200 WIFI SOC FOR IOT, QFN48 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 5,52500 € | 55,25 € |
| 25 | 5,23040 € | 130,76 € |
| 100 | 4,82530 € | 482,53 € |
| 250 | 4,58260 € | 1.145,65 € |
| 500 | 4,41134 € | 2.205,67 € |
| 1.000 | 4,24997 € | 4.249,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,44455 € | 10.333,65 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |





