
CSPU877DBVG8 | |
|---|---|
DigiKey Part Number | CSPU877DBVG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPU877DBVG8 |
Description | IC CLOCK BUFFER MEMORY 52-VFBGA |
Customer Reference | |
Detailed Description | Memory, DDR2, SDRAM Clock Buffer/Driver, Zero Delay Buffer, Multiplexer IC 340MHz 1 Output 52-CABGA (4.5x7.0) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 340MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DDR2, SDRAM | Package / Case 52-VFBGA |
Input Clock | Supplier Device Package 52-CABGA (4.5x7.0) |
Output Clock | Base Product Number |
Number of Circuits 1 |

