
CSPT857CBVG | |
|---|---|
DigiKey Part Number | CSPT857CBVG-ND |
Manufacturer | |
Manufacturer Product Number | CSPT857CBVG |
Description | IC CLOCK BUFFER MEMORY 56-TFBGA |
Customer Reference | |
Detailed Description | Memory, DDR, SDRAM Clock Buffer/Driver, Zero Delay Buffer, Multiplexer IC 220MHz 1 Output 56-CABGA (4.5x7.0) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 220MHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DDR, SDRAM | Package / Case 56-TFBGA |
Input Clock | Supplier Device Package 56-CABGA (4.5x7.0) |
Output Clock | Base Product Number |
Number of Circuits 1 |

