Similar
Similar
Similar
Similar



CSP2510DPGI | |
|---|---|
DigiKey Part Number | CSP2510DPGI-ND |
Manufacturer | |
Manufacturer Product Number | CSP2510DPGI |
Description | IC CLK DVR PLL ZDB 1:10 24TSSOP |
Customer Reference | |
Detailed Description | Driver, PLL, Zero Delay Buffer IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 175MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Driver, PLL, Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2510APW | Rochester Electronics, LLC | 442 | 2156-CDCVF2510APW-ND | 5,59000 € | Similar |
| CDCVF2510APWR | Texas Instruments | 0 | CDCVF2510APWR-ND | 2,56338 € | Similar |
| CDCVF2510PW | Rochester Electronics, LLC | 10.688 | 2156-CDCVF2510PW-ND | 4,99745 € | Similar |
| CDCVF2510PWR | Texas Instruments | 32.831 | 296-6725-2-ND | 4,16459 € | Similar |


