
CS82C84AZ | |
|---|---|
DigiKey Part Number | CS82C84AZ-ND |
Manufacturer | |
Manufacturer Product Number | CS82C84AZ |
Description | IC CLOCK GENERATOR 20PLCC |
Customer Reference | |
Detailed Description | Clock Generator, Clock Synchronizer, Fanout Distribution IC 25MHz 1 20-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CS82C84AZ Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 25MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Clock Generator, Clock Synchronizer, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Input TTL | Package / Case 20-LCC (J-Lead) |
Output TTL | Supplier Device Package 20-PLCC (9x9) |
Number of Circuits 1 | Base Product Number |

