
CS82C59AZ96 | |
|---|---|
DigiKey Part Number | 20-CS82C59AZ96TR-ND - Tape & Reel (TR) 20-CS82C59AZ96CT-ND - Cut Tape (CT) 20-CS82C59AZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS82C59AZ96 |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Package / Case 28-LCC (J-Lead) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 28-PLCC (11.51x11.51) |
Part Status Active | Mounting Type Surface Mount |
Interface System Bus | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,60165 € | 7.951,24 € |
| Unit Price without VAT: | 10,60165 € |
|---|---|
| Unit Price with VAT: | 12,61596 € |

