Direct

CS82C55A-5 | |
|---|---|
DigiKey Part Number | CS82C55A-5-ND |
Manufacturer | |
Manufacturer Product Number | CS82C55A-5 |
Description | IC XPNDR PARALLEL 44PLCC |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | CS82C55A-5 Models |
Category | Output Type Open Drain |
Manufacturer Renesas Electronics Corporation | Current - Output Source/Sink 2.5mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 24 | Package / Case 44-LCC (J-Lead) |
Interface Parallel | Supplier Device Package 44-PLCC (16.58x16.58) |
Interrupt Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS82C55A-5Z | Renesas Electronics Corporation | 754 | CS82C55A-5Z-ND | 13,09000 € | Direct |


