
CS82C54Z96 | |
---|---|
DigiKey Part Number | CS82C54Z96TR-ND - Tape & Reel (TR) CS82C54Z96CT-ND - Cut Tape (CT) CS82C54Z96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS82C54Z96 |
Description | IC OSC PROG TIMER 8MHZ 28PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 8MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,66000 € | 14,66 € |
10 | 11,64400 € | 116,44 € |
25 | 10,88920 € | 272,23 € |
100 | 10,06020 € | 1.006,02 € |
250 | 9,66492 € | 2.416,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 8,52439 € | 6.393,29 € |
Unit Price without VAT: | 14,66000 € |
---|---|
Unit Price with VAT: | 17,44540 € |