CS82C52Z96 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 114
Unit Price: 188,28000 €
Datasheet
UART IC 1, UART Channel RS232 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS82C52Z96

DigiKey Part Number
CS82C52Z96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS82C52Z96
Description
IC UART/BRG 5V 16MHZ 28-PLCC
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
CS82C52Z96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Features
-
Number of Channels
1, UART
FIFO's
-
Protocol
RS232
Data Rate (Max)
1Mbps
Voltage - Supply
4.5V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
-
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types