
CS82C52Z | |
|---|---|
DigiKey Part Number | CS82C52Z-ND |
Manufacturer | |
Manufacturer Product Number | CS82C52Z |
Description | IC CONTROLLER UART 28-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | CS82C52Z Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | With Modem Control Yes |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Number of Channels 1, UART | Supplier Device Package 28-PLCC (11.51x11.51) |
Protocol RS232 | Base Product Number |
Data Rate (Max) 1Mbps |

