HI7190IPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HI7190IPZ
20-PDIP, E20.3 PKG

CP82C88Z

DigiKey Part Number
CP82C88Z-ND
Manufacturer
Manufacturer Product Number
CP82C88Z
Description
IC CMOS BUS CONTROLLER 20DIP
Customer Reference
Detailed Description
Power Supply Controller CMOS Bus Controller 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CP82C88Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
CMOS Bus Controller
Voltage - Input
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
1 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.