CP82C54-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 308
Unit Price: 17,76000 €
Datasheet
Programmable Timer IC 10MHz 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP82C54-10

DigiKey Part Number
CP82C54-10-ND
Manufacturer
Manufacturer Product Number
CP82C54-10
Description
IC OSC PROG TIMER 10MHZ 24DIP
Customer Reference
Detailed Description
Programmable Timer IC 10MHz 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CP82C54-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
10MHz
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes