80C88 Microprocessor IC - 1 Core, 16-Bit 5MHz 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C88 Microprocessor IC - 1 Core, 16-Bit 5MHz 40-PDIP
40-PDIP, E40.6 PKG

CP80C88Z

DigiKey Part Number
CP80C88Z-ND
Manufacturer
Manufacturer Product Number
CP80C88Z
Description
IC MPU 5MHZ 40DIP
Customer Reference
Detailed Description
80C88 Microprocessor IC - 1 Core, 16-Bit 5MHz 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CP80C88Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Core Processor
80C88
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
5MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.