


CMP82C55AZ | |
|---|---|
DigiKey Part Number | CMP82C55AZ-ND |
Manufacturer | |
Manufacturer Product Number | CMP82C55AZ |
Description | IC XPNDR PARALLEL 40DIP |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CMP82C55AZ Models |
Category | Output Type Open Drain |
Manufacturer Renesas Electronics Corporation | Current - Output Source/Sink 2.5mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Number of I/O 24 | Package / Case 40-DIP (0.600", 15.24mm) |
Interface Parallel | Supplier Device Package 40-PDIP |
Interrupt Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,37000 € | 25,37 € |
| 10 | 19,99000 € | 199,90 € |
| 99 | 17,26970 € | 1.709,70 € |
| 198 | 16,74424 € | 3.315,36 € |
| 297 | 16,48202 € | 4.895,16 € |
| Unit Price without VAT: | 25,37000 € |
|---|---|
| Unit Price with VAT: | 30,19030 € |

