
CDP68HC68T1M | |
|---|---|
DigiKey Part Number | CDP68HC68T1M-ND |
Manufacturer | |
Manufacturer Product Number | CDP68HC68T1M |
Description | IC RTC CLK/CALENDAR SPI 20SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32B SPI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDP68HC68T1M Models |
Category | Interface SPI |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 6V |
Packaging Tube | Voltage - Supply, Battery 2.2V ~ 6V |
Part Status Obsolete | Current - Timekeeping (Max) 20µA ~ 500µA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Watchdog Timer | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Memory Size 32B | Supplier Device Package 20-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

