
CCE4511-EVAL-V1 | |
|---|---|
DigiKey Part Number | 1695-CCE4511-EVAL-V1-ND |
Manufacturer | |
Manufacturer Product Number | CCE4511-EVAL-V1 |
Description | EVAL BOARD FOR CCE4511 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | CCE4511 - Transceiver, IO-Link® Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Operations Services Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | No | |
Utilized IC / Part | CCE4511 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,33000 € | 160,33 € |
| Unit Price without VAT: | 160,33000 € |
|---|---|
| Unit Price with VAT: | 190,79270 € |



