TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR16FM-14LB#BG0

DigiKey Part Number
BCR16FM-14LB#BG0-ND
Manufacturer
Manufacturer Product Number
BCR16FM-14LB#BG0
Description
TRIAC 800V 16A TO220FPA
Customer Reference
Detailed Description
TRIAC Standard 800 V 16 A Through Hole TO-220FPA
Datasheet
 Datasheet
EDA/CAD Models
BCR16FM-14LB#BG0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 50Hz
Current - Gate Trigger (Igt) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FPA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.202
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,17000 €8,17 €
254,92600 €123,15 €
1004,15460 €415,46 €
5003,69232 €1.846,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,72230 €