
AT25DF041B-DWFHT | |
---|---|
DigiKey Part Number | 1695-AT25DF041B-DWFHT-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF041B-DWFHT |
Description | 4 MBIT, WIDE VCC (1.7V TO 3.6V), |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 85 MHz 7.5 ns Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 6ms | |
Access Time | 7.5 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Wafer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 107.223,92775 € | 1.072.239.277,50 € |
Unit Price without VAT: | 107.223,92775 € |
---|---|
Unit Price with VAT: | 127.596,47402 € |