
9SQL4954BNLGI | |
|---|---|
DigiKey Part Number | 9SQL4954BNLGI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9SQL4954BNLGI |
Description | IC CLOCK GENERATOR 32-VFQFPN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:4 |
Packaging Tape & Reel (TR) | Differential - Input:Output No/Yes |
Part Status Obsolete | Frequency - Max 100MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 32-VFQFN Exposed Pad |
Output HCSL, LVCMOS | Supplier Device Package 32-VFQFPN (5x5) |

