
9SQL4952DNLGI | |
|---|---|
DigiKey Part Number | 800-9SQL4952DNLGI-ND |
Manufacturer | |
Manufacturer Product Number | 9SQL4952DNLGI |
Description | IC CLOCK GENERATOR PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 24-VFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 24-QFN (4x4) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,39518 € | 1.173,64 € |
| Unit Price without VAT: | 2,39518 € |
|---|---|
| Unit Price with VAT: | 2,85026 € |

