MFR Recommended

9SQL4952CNLGI8 | |
|---|---|
DigiKey Part Number | 800-9SQL4952CNLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9SQL4952CNLGI8 |
Description | IC CLOCK GENERATOR PCIE 32-VFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 25MHz 1 Output 32-VFQFPN (5x5) |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 25MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 32-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 32-VFQFPN (5x5) |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9SQL4952DNLGI8 | Renesas Electronics Corporation | 0 | 800-9SQL4952DNLGI8-ND | 2,39519 € | MFR Recommended |


